
MCP1501T-30E/SN | |
|---|---|
DigiKey Part Number | 150-MCP1501T-30E/SNTR-ND - Tape & Reel (TR) 150-MCP1501T-30E/SNCT-ND - Cut Tape (CT) 150-MCP1501T-30E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-30E/SN |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 25 | $0.96000 | $24.00 |
| 100 | $0.87130 | $87.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.87132 | $2,875.36 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |





