
CL2N3-G-P002 | |
|---|---|
DigiKey Part Number | 150-CL2N3-G-P002TR-ND - Tape & Reel (TR) 150-CL2N3-G-P002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL2N3-G-P002 |
Description | IC LED DRIVER LINEAR 20MA TO92-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL2N3-G-P002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 90V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 25 | $0.67920 | $16.98 |
| 100 | $0.62030 | $62.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62026 | $1,240.52 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |


