
MIKROE-4585 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4585-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4585 |
Description | MIKROC AI FOR AVR (FLOATING LICE |
Customer Reference | |
Detailed Description | License Floating Node AVR® Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | Linux, macOS, Windows | |
Utilized IC / Part | AVR® | |
Media Delivery Type | Electronically Delivered | |
Note | - |

