Similar

MIKROE-510 | |
|---|---|
DigiKey Part Number | 1471-1229-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-510 |
Description | EASY24-33 V6 DSPIC33/PIC24 EVAL |
Customer Reference | |
Detailed Description | dsPIC33, PIC24 Easy24-33 v6™ dsPIC®, PIC® PIC, dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33, PIC24 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


