dsPIC33, PIC24 EasyPIC v8 dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4750

DigiKey Part Number
1471-MIKROE-4750-ND
Manufacturer
Manufacturer Product Number
MIKROE-4750
Description
EASYPIC V8 FOR PIC24/DSPIC33
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC33, PIC24 EasyPIC v8 dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
PIC, dsPIC
Platform
Utilized IC / Part
dsPIC33, PIC24
Mounting Type
Socket
Contents
Board(s), Cable(s), Accessories
Interconnect System
mikroBUS Click
Suggested Programming Environment
CODEGRIP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$441.56000$441.56
Manufacturers Standard Package
Unit Price without GST:$441.56000
Unit Price with GST:$485.71600