
MIKROE-3834 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3834-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3834 |
Description | MIKROMEDIA 7 CAPACITIVE FPI WITH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | mikromedia 7 CAPACITIVE FPI with frame - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | - | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.56000 | $441.56 |
| Unit Price without GST: | $441.56000 |
|---|---|
| Unit Price with GST: | $485.71600 |

