
MIKROE-317 | |
|---|---|
DigiKey Part Number | 1471-1176-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-317 |
Description | EVAL BOARD FOR BC546 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BC546 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | BC546 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.81000 | $24.81 |
| Unit Price without GST: | $24.81000 |
|---|---|
| Unit Price with GST: | $27.29100 |

