Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
MIKROE-2288

MIKROE-2288

DigiKey Part Number
1471-1603-ND
Manufacturer
Manufacturer Product Number
MIKROE-2288
Description
GRAPHIC DISPLAY - - 7"
Customer Reference
Detailed Description
Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.08mm W x 85.92mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.05mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.