


MIKROE-2278 | |
|---|---|
DigiKey Part Number | 1471-1593-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2278 |
Description | GRAPHIC DISPLAY - - 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | - | |
Dot Pixels | 480 x 272 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H |


