Image for MTFDKBA512TGD-1BK15ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKBA512TGD-1BK15ABYY

DigiKey Part Number
557-MTFDKBA512TGD-1BK15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKBA512TGD-1BK15ABYY
Description
SSD 512GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
6.6GB/s
Speed - Write
3.6GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
180$712.23589$128,202.46
Unit Price without GST:$712.23589
Unit Price with GST:$783.45948