MTA8ATF1G64AZ-2G3B1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: $1,560.29000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,442.46000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: $1,413.25000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $985.38000
Image for MTA8ATF1G64AZ-2G3B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF1G64AZ-2G3B1

DigiKey Part Number
557-1770-ND
Manufacturer
Manufacturer Product Number
MTA8ATF1G64AZ-2G3B1
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes