
MT61K512M32KPA-16:C TR | |
|---|---|
DigiKey Part Number | 557-MT61K512M32KPA-16:CTR-ND - Tape & Reel (TR) 557-MT61K512M32KPA-16:CTRCT-ND - Cut Tape (CT) 557-MT61K512M32KPA-16:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT61K512M32KPA-16:C TR |
Description | IC DRAM 16GBIT POD 180FBGA |
Customer Reference | |
Detailed Description | SGRAM - GDDR6 Memory IC 16Gbit POD_135 8 GHz 180-FBGA (12x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SGRAM - GDDR6 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | POD_135 | |
Clock Frequency | 8 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.3095V ~ 1.3905V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 180-FBGA (12x14) | |
Base Product Number |

