
750311805 | |
|---|---|
DigiKey Part Number | 1297-750311805TR-ND - Tape & Reel (TR) 1297-750311805CT-ND - Cut Tape (CT) 1297-750311805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311805 |
Description | XFMR FLYBACK DC/DC 166.5UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TPS23753A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 166.5µH @ 100kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $7.23000 | $72.30 |
| 25 | $6.93960 | $173.49 |
| 50 | $6.72600 | $336.30 |
| 100 | $6.51760 | $651.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.31465 | $1,262.93 |
| 400 | $6.11710 | $2,446.84 |
| 600 | $6.00405 | $3,602.43 |
| 1,000 | $5.86421 | $5,864.21 |
| 1,400 | $5.77370 | $8,083.18 |
| 2,000 | $5.67905 | $11,358.10 |
| Unit Price without GST: | $8.00000 |
|---|---|
| Unit Price with GST: | $8.80000 |






