SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H8M16LFF4-8

DigiKey Part Number
MT48H8M16LFF4-8-ND
Manufacturer
Manufacturer Product Number
MT48H8M16LFF4-8
Description
IC DRAM 128MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48H8M16LFF4-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
125 MHz
Write Cycle Time - Word, Page
15ns
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1,000$7.42263$7,422.63
Manufacturers Standard Package
Unit Price without GST:$7.42263
Unit Price with GST:$8.16489