Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H32M16NF-25E IT:H TR | |
|---|---|
DigiKey Part Number | 557-1794-2-ND - Tape & Reel (TR) 557-1794-1-ND - Cut Tape (CT) 557-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E IT:H TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $11.93300 | $119.33 |
| 25 | $11.57000 | $289.25 |
| 50 | $11.29580 | $564.79 |
| 100 | $11.02300 | $1,102.30 |
| 250 | $10.66532 | $2,666.33 |
| 500 | $10.39850 | $5,199.25 |
| 1,000 | $10.13574 | $10,135.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.87789 | $19,755.78 |
| Unit Price without GST: | $12.83000 |
|---|---|
| Unit Price with GST: | $14.11300 |














