cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H256M32L4SA-48 WT:C TR

DigiKey Part Number
MT46H256M32L4SA-48WT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H256M32L4SA-48 WT:C TR
Description
IC DRAM 8GBIT PARALLEL 168TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 8Gbit Parallel 208 MHz 5 ns 168-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
256M x 32
Memory Interface
Parallel
Clock Frequency
208 MHz
Write Cycle Time - Word, Page
14.4ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-TFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.