iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UP5K-SG48I

DigiKey Part Number
220-2212-2-ND - Tape & Reel (TR)
220-2212-1-ND - Cut Tape (CT)
220-2212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40UP5K-SG48I
Description
IC FPGA 39 I/O 48QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ICE40UP5K-SG48I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
660
Number of Logic Elements/Cells
5280
Total RAM Bits
1171456
Number of I/O
39
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.41000$16.41
25$14.68640$367.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.50853$25,017.06
Manufacturers Standard Package
Unit Price without GST:$16.41000
Unit Price with GST:$18.05100