MT35XL512ABA1G12-0AAT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $14.47281

Similar


Everspin Technologies Inc.
In Stock: 7
Unit Price: $501.17000
Datasheet
FLASH - NOR Memory IC 512Mbit Xccela Bus 133 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XL512ABA1G12-0AAT

DigiKey Part Number
MT35XL512ABA1G12-0AAT-ND
Manufacturer
Manufacturer Product Number
MT35XL512ABA1G12-0AAT
Description
IC FLASH 512MBIT XCCELA 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Xccela Bus 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Xccela Bus
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 29/7/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1122
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,122$19.07160$21,398.34
Manufacturers Standard Package
Unit Price without GST:$19.07160
Unit Price with GST:$20.97876