
MT29F256G08CECEBJ4-37ITR:E | |
|---|---|
DigiKey Part Number | MT29F256G08CECEBJ4-37ITR:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F256G08CECEBJ4-37ITR:E |
Description | IC FLASH 256GBIT PAR 132VBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 256Gbit Parallel 267 MHz 132-VBGA (12x18) |
EDA/CAD Models | MT29F256G08CECEBJ4-37ITR:E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 132-VBGA (12x18) | |
Base Product Number |

