
EDW4032CABG-50-N-F-D | |
|---|---|
DigiKey Part Number | EDW4032CABG-50-N-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDW4032CABG-50-N-F-D |
Description | IC RAM 4GBIT PARALLEL 1.25GHZ |
Customer Reference | |
Detailed Description | SGRAM - GDDR5 Memory IC 4Gbit Parallel 1.25 GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SGRAM - GDDR5 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1.25 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.31V ~ 1.39V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

