
VXM7-9055-12M0000000TR | |
|---|---|
DigiKey Part Number | 150-VXM7-9055-12M0000000TR-ND - Tape & Reel (TR) 150-VXM7-9055-12M0000000TRCT-ND - Cut Tape (CT) 150-VXM7-9055-12M0000000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-9055-12M0000000TR |
Description | VXM7-9055-12M0000000TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 25 | $0.55640 | $13.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45448 | $454.48 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.62700 |

