VXM7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-1074-114M285000

DigiKey Part Number
150-VXM7-1074-114M285000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VXM7-1074-114M285000
Description
CUSTOM SURFACE MOUNT XTAL
Customer Reference
Detailed Description
114.285 MHz ±20ppm Crystal 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
114.285 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
Operating Mode
3rd Overtone
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.