
UZ212 | |
|---|---|
DigiKey Part Number | 150-UZ212-ND |
Manufacturer | |
Manufacturer Product Number | UZ212 |
Description | DIODE ZENER 3W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 W Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Power - Max | 3 W | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.29160 | $4,129.16 |
| Unit Price without GST: | $41.29160 |
|---|---|
| Unit Price with GST: | $45.42076 |

