Image for UM7501F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM7501F

DigiKey Part Number
150-UM7501F-ND
Manufacturer
Manufacturer Product Number
UM7501F
Description
RF DIODE PIN 100V 10W
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 10 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Capacitance @ Vr, F
1pF @ 100V, 1MHz
Resistance @ If, F
1Ohm @ 50mA, 100MHz
Power Dissipation (Max)
10 W
Operating Temperature
-65°C ~ 175°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$41.97800$4,197.80
Unit Price without GST:$41.97800
Unit Price with GST:$46.17580