

U2790B-MFP | |
|---|---|
DigiKey Part Number | U2790B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U2790B-MFP |
Description | RF MODULATOR 100MHZ-1GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 1GHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 100MHz ~ 1GHz | |
RF Frequency | 100MHz ~ 1GHz | |
P1dB | - | |
Noise Floor | -132dBm/Hz | |
Output Power | -1dBm | |
Current - Supply | 37 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

