
TREV-MCP010 | |
|---|---|
DigiKey Part Number | TREV-MCP010-ND |
Manufacturer | |
Manufacturer Product Number | TREV-MCP010 |
Description | PICAXE PICAXE-08M2 EVAL BRD |
Customer Reference | |
Detailed Description | PICAXE-08M2 PICAXE PICAXE PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PICAXE-08M2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

