Direct

TC622COA | |
|---|---|
DigiKey Part Number | TC622COA-ND |
Manufacturer | |
Manufacturer Product Number | TC622COA |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC622COA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±5°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 600µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.90137 | $570.41 |
| Unit Price without GST: | $1.90137 |
|---|---|
| Unit Price with GST: | $2.09151 |


