
TC621CEOA713 | |
|---|---|
DigiKey Part Number | TC621CEOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC621CEOA713 |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC621CEOA713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | Programmable | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $2.09706 | $6,920.30 |
| Unit Price without GST: | $2.09706 |
|---|---|
| Unit Price with GST: | $2.30677 |


