8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC621CCPA

DigiKey Part Number
TC621CCPA-ND
Manufacturer
Manufacturer Product Number
TC621CCPA
Description
THERMOSTAT PROG ACTIVE LOW 8DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Push-Pull 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC621CCPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±3°C
Current - Output (Max)
1mA
Output Type
Push-Pull
Output
Active Low
Output Function
/OverTemp, /UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
4.5 V ~ 18 V
Current - Supply
270µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
300$2.05723$617.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.05723
Unit Price with GST:$2.26295