Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC54VN4302ECB713

DigiKey Part Number
TC54VN4302ECB71TR-ND - Tape & Reel (TR)
TC54VN4302ECB71CT-ND - Cut Tape (CT)
TC54VN4302ECB71DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC54VN4302ECB713
Description
IC SUPERVISOR 1 CHANNEL SOT23A-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
TC54VN4302ECB713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
25$0.87120$21.78
100$0.79750$79.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79748$2,392.44
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600