
TC520ACPD | |
|---|---|
DigiKey Part Number | TC520ACPD-ND |
Manufacturer | |
Manufacturer Product Number | TC520ACPD |
Description | IC INTERFACE SPECIALIZED 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC520ACPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $13.06967 | $1,176.27 |
| Unit Price without GST: | $13.06967 |
|---|---|
| Unit Price with GST: | $14.37664 |

