
TC4467EJD | |
|---|---|
DigiKey Part Number | TC4467EJD-ND |
Manufacturer | |
Manufacturer Product Number | TC4467EJD |
Description | IC GATE DRVR LOW-SIDE 14CERDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4467EJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |


