Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A0-5.0VCTTR

DigiKey Part Number
TC74A0-5.0VCTTR-ND - Tape & Reel (TR)
TC74A0-5.0VCTCT-ND - Cut Tape (CT)
TC74A0-5.0VCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74A0-5.0VCTTR
Description
SENSOR DIGITAL -40C-125C SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A0-5.0VCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
7 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,434
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.70000$1.70
25$1.41760$35.44
100$1.37830$137.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28482$3,854.46
Manufacturers Standard Package
Unit Price without GST:$1.70000
Unit Price with GST:$1.87000