Direct
Upgrade
Upgrade

SY100EL33LZC | |
|---|---|
DigiKey Part Number | SY100EL33LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL33LZC |
Description | IC DIVIDER BY 4 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL33LZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4.2 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3.3 V ~ 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $2.82534 | $1,073.63 |
| Unit Price without GST: | $2.82534 |
|---|---|
| Unit Price with GST: | $3.10787 |



