SST49LF008A-33-4C-NHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 335
Unit Price: $9.98000
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: $9.78000
Datasheet
FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST49LF008A-33-4C-NHE-T

DigiKey Part Number
SST49LF008A-33-4C-NHE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST49LF008A-33-4C-NHE-T
Description
IC FLASH 8MBIT PAR 33MHZ 32PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST49LF008A-33-4C-NHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
20µs
Access Time
120 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$8.58023$6,435.17
Manufacturers Standard Package
Unit Price without GST:$8.58023
Unit Price with GST:$9.43825