Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST39LF401C-55-4C-EKE | |
|---|---|
cms-digikey-product-number | SST39LF401C-55-4C-EKE-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SST39LF401C-55-4C-EKE |
cms-description | IC FLASH 4MBIT PARALLEL 48TSOP |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | FLASH Memory IC 4Mbit Parallel 55 ns 48-TSOP |
Datasheet | Datasheet |
cms-eda-cad-models | SST39LF401C-55-4C-EKE Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 384 | $3.47344 | $1,333.80 |
| Unit Price without GST: | $3.47344 |
|---|---|
| Unit Price with GST: | $3.82078 |


