Image for SST12LP20-QUAE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP20-QUAE

DigiKey Part Number
SST12LP20-QUAE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LP20-QUAE
Description
IC AMP 802.11B/G/N 2.4GHZ 8USON
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-USON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP20-QUAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 4.2V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-USON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.