
900R24BN | |
|---|---|
DigiKey Part Number | 900R24BN-ND |
Manufacturer | |
Manufacturer Product Number | 900R24BN |
Description | VOLTMETER 0-24VDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Tri-Color Bar Graph Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 24VDC | |
Display Type | LED - Tri-Color Bar Graph | |
Number of Characters Per Row | 10-Segment | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Weight | - | |
Base Product Number |

