
SF2-484-STARTER-KIT | |
|---|---|
DigiKey Part Number | 1100-1175-ND |
Manufacturer | |
Manufacturer Product Number | SF2-484-STARTER-KIT |
Description | KIT STARTER M2S010T 484FBGA |
Customer Reference | |
Detailed Description | SmartFusion2 SoC FPGA SOM M2S SOM SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | SmartFusion2 SoC FPGA SOM | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | M2S SOM | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number | - |

