PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C671T-04I/SM

DigiKey Part Number
PIC12C671T-04I/SMTR-ND - Tape & Reel (TR)
PIC12C671T-04I/SMCT-ND - Cut Tape (CT)
PIC12C671T-04I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12C671T-04I/SM
Description
IC MCU 8BIT 1.75KB OTP 8SOIJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12C671T-04I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIJ
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$4.26426$8,954.95
Manufacturers Standard Package
Unit Price without GST:$4.27000
Unit Price with GST:$4.69700