
PD69201ILD-TR | |
|---|---|
DigiKey Part Number | 150-PD69201ILD-TR-ND - Tape & Reel (TR) 150-PD69201ILD-CT-ND - Cut Tape (CT) 150-PD69201ILD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD69201ILD-TR |
Description | IC POE PSE CONTROLLER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | PD69201ILD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 57V | |
Current - Supply | 981mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.45000 | $5.45 |
| 25 | $4.53360 | $113.34 |
| 100 | $4.39350 | $439.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.39348 | $13,180.44 |
| Unit Price without GST: | $5.45000 |
|---|---|
| Unit Price with GST: | $5.99500 |








