Capacitive Touch Proximity Only SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH101T-I/OT

DigiKey Part Number
MTCH101T-I/OTTR-ND - Tape & Reel (TR)
MTCH101T-I/OTCT-ND - Cut Tape (CT)
MTCH101T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTCH101T-I/OT
Description
IC PROXIMITY DETECTOR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MTCH101T-I/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
Up to 1
LED Driver Channels
Up to 1
Interface
Open Drain
Resolution
-
Voltage - Supply
2V ~ 5.5V
Current - Supply
340µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
25$0.67920$16.98
100$0.62030$62.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62026$1,860.78
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400