P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94031YM4-TR

DigiKey Part Number
576-1327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC94031YM4-TR
Description
MOSFET P-CH 16V 1A SOT-143
Customer Reference
Detailed Description
P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC94031YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
16 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Rds On (Max) @ Id, Vgs
450mOhm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Vgs (Max)
16V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
568mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-143
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.