


MIC61300-10YMME-TR | |
|---|---|
DigiKey Part Number | MIC61300-10YMME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC61300-10YMME-TR |
Description | IC REG LINEAR 1V 3A 10-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC61300-10YMME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.74263 | $4,356.57 |
| Unit Price without GST: | $1.74263 |
|---|---|
| Unit Price with GST: | $1.91689 |

