
93AA56CT-I/SN | |
|---|---|
DigiKey Part Number | 150-93AA56CT-I/SNTR-ND - Tape & Reel (TR) 150-93AA56CT-I/SNCT-ND - Cut Tape (CT) 150-93AA56CT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA56CT-I/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA56CT-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.47553 | $1,569.25 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

