Similar



MIC5232-2.8YD5-TR | |
|---|---|
DigiKey Part Number | 576-3121-2-ND - Tape & Reel (TR) 576-3121-1-ND - Cut Tape (CT) 576-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5232-2.8YD5-TR |
Description | IC REG LIN 2.8V 10MA TSOT-23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-2.8YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 55dB ~ 35dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 25 | $0.76800 | $19.20 |
| 100 | $0.67930 | $67.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67933 | $2,037.99 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |


