Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 12-VFDFN Exposed Pad, 12-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 12-VFDFN Exposed Pad, 12-MLF®
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

MIC33050-AYHL-TR

DigiKey Part Number
576-4107-2-ND - Tape & Reel (TR)
576-4107-1-ND - Cut Tape (CT)
576-4107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC33050-AYHL-TR
Description
IC REG BUCK ADJ 600MA 12MLF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 12-VFDFN Exposed Pad, 12-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC33050-AYHL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.9V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-MLF™ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
25$2.54000$63.50
100$2.30380$230.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.30382$11,519.10
Manufacturers Standard Package
Unit Price without GST:$3.04000
Unit Price with GST:$3.34400