MIC29710-5.0BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,641
Unit Price: $2.27000
Datasheet

Similar


STMicroelectronics
In Stock: 19,955
Unit Price: $2.10000
Datasheet

Similar


onsemi
In Stock: 1,922
Unit Price: $0.93000
Datasheet
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29710-5.0BT

DigiKey Part Number
MIC29710-5.0BT-ND
Manufacturer
Manufacturer Product Number
MIC29710-5.0BT
Description
IC REG CONV INTEL 1OUT TO220-3
Customer Reference
Detailed Description
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29710-5.0BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Converter, Intel Pentium® Plus
Voltage - Input
2.25V ~ 16V
Number of Outputs
1
Voltage - Output
5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes