Temperature Sensor Digital, Remote 7 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC281-2YM6-TR

DigiKey Part Number
MIC281-2YM6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC281-2YM6-TR
Description
SENSOR DIGITAL REMOTE SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Remote 7 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC281-2YM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07806$3,234.18
Manufacturers Standard Package
Unit Price without GST:$1.07806
Unit Price with GST:$1.18587