Parametric Equivalent

MIC2793NH-04VMT-T5 | |
|---|---|
DigiKey Part Number | 576-4420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2793NH-04VMT-T5 |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2793NH-04VMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |


